
ISL78228ARZ-T7A | |
|---|---|
DigiKey Part Number | ISL78228ARZ-T7ATR-ND - Tape & Reel (TR) ISL78228ARZ-T7ACT-ND - Cut Tape (CT) ISL78228ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78228ARZ-T7A |
Description | IC REG BUCK ADJ 800MA DL 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,84000 | € 5,84 |
| 10 | € 4,49400 | € 44,94 |
| 25 | € 4,15800 | € 103,95 |
| 100 | € 3,78830 | € 378,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,69096 | € 922,74 |
| Unit Price without VAT: | € 5,84000 |
|---|---|
| Unit Price with VAT: | € 7,06640 |