
ISL3280EIHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3280EIHZ-T7ATR-ND - Tape & Reel (TR) ISL3280EIHZ-T7ACT-ND - Cut Tape (CT) ISL3280EIHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3280EIHZ-T7A |
Description | IC TRANSCEIVER 0/1 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 5-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS422, RS485 | Supplier Device Package 5-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,52300 | € 15,23 |
| 25 | € 1,37600 | € 34,40 |
| 100 | € 1,21730 | € 121,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,14276 | € 285,69 |
| 500 | € 1,09820 | € 549,10 |
| 750 | € 1,07597 | € 806,98 |
| 1 250 | € 1,05143 | € 1 314,29 |
| 1 750 | € 1,03711 | € 1 814,94 |
| 2 500 | € 1,02338 | € 2 558,45 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |









