
ISL32496EIBZ | |
|---|---|
DigiKey Part Number | ISL32496EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32496EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32496EIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,53000 | € 3,53 |
| 10 | € 2,56400 | € 25,64 |
| 25 | € 2,33320 | € 58,33 |
| 100 | € 2,08430 | € 208,43 |
| 250 | € 1,96728 | € 491,82 |
| 500 | € 1,89726 | € 948,63 |
| 1 000 | € 1,83989 | € 1 839,89 |
| 3 000 | € 1,76938 | € 5 308,14 |
| Unit Price without VAT: | € 3,53000 |
|---|---|
| Unit Price with VAT: | € 4,27130 |