
ISL3180EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3180EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3180EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3180EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3180EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3180EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,01000 | € 3,01 |
| 10 | € 2,17600 | € 21,76 |
| 25 | € 1,97640 | € 49,41 |
| 100 | € 1,76020 | € 176,02 |
| 250 | € 1,65856 | € 414,64 |
| 500 | € 1,59772 | € 798,86 |
| 1 000 | € 1,55373 | € 1 553,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,49559 | € 3 738,97 |
| 5 000 | € 1,46417 | € 7 320,85 |
| Unit Price without VAT: | € 3,01000 |
|---|---|
| Unit Price with VAT: | € 3,64210 |
