1/1 Transceiver Full RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3171EIUZ-T

DigiKey Part Number
20-ISL3171EIUZ-TTR-ND - Tape & Reel (TR)
20-ISL3171EIUZ-TCT-ND - Cut Tape (CT)
20-ISL3171EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3171EIUZ-T
Description
IC TRANSCEIVER FULL 1/1 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3171EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 766
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,42100€ 14,21
25€ 1,28160€ 32,04
100€ 1,13180€ 113,18
250€ 1,06148€ 265,37
500€ 1,01944€ 509,72
1 000€ 0,98505€ 985,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,94893€ 2 372,33
5 000€ 0,92725€ 4 636,25
7 500€ 0,91642€ 6 873,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,43210