
ISL29124IROZ-T7 | |
|---|---|
DigiKey Part Number | ISL29124IROZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL29124IROZ-T7 |
Description | COLOR SENSOR I2C 16-B 6-VFDFN |
Customer Reference | |
Detailed Description | Color Sensor 16 b Interrupt, Auto Power Down 6-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | Interrupt, Auto Power Down | |
Voltage - Supply | 2.25 V ~ 3.63 V | |
Current - Supply (Max) | 85µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-VFDFN |