
ISL28534EV2Z | |
|---|---|
DigiKey Part Number | ISL28534EV2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28534EV2Z |
Description | EVAL BOARD FOR ISL28534 |
Customer Reference | |
Detailed Description | ISL28534 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 2.3MHz |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 45mA |
Packaging Bulk | Current - Supply (Main IC) 2.9mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V |
Channels per IC 1 - Single | Utilized IC / Part ISL28534 |
Amplifier Type Zero-Drift | Contents Board(s) |
Output Type Rail-to-Rail | Base Product Number |
Slew Rate 0.8V/µs |