MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28207FBZ-T7A | |
|---|---|
DigiKey Part Number | ISL28207FBZ-T7ATR-ND - Tape & Reel (TR) ISL28207FBZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28207FBZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.32V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28207FBZ | Renesas Electronics Corporation | 0 | ISL28207FBZ-ND | € 2,46063 | MFR Recommended |
| AD706JRZ-REEL7 | Analog Devices Inc. | 1 379 | AD706JRZ-REEL7CT-ND | € 7,45000 | Similar |
| TLE2022ACD | Texas Instruments | 5 553 | 296-12304-5-ND | € 2,92000 | Similar |
| TLE2022ACDR | Texas Instruments | 3 540 | 296-31966-1-ND | € 2,76000 | Similar |
| TLE2022AIDR | Texas Instruments | 4 558 | 296-26768-1-ND | € 3,01000 | Similar |


