
ISL28023FR12Z | |
|---|---|
DigiKey Part Number | ISL28023FR12Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28023FR12Z |
Description | IC VOLT MONITOR PRECISION 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28023FR12Z Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Supply 700 µA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Applications Digital Power Monitor | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 0V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 3,57100 | € 35,71 |
| 75 | € 2,99267 | € 224,45 |
| 150 | € 2,86080 | € 429,12 |
| 300 | € 2,75293 | € 825,88 |
| 525 | € 2,68027 | € 1 407,14 |
| 1 050 | € 2,60507 | € 2 735,32 |
| 2 550 | € 2,52822 | € 6 446,96 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,85640 |