
ICL7611DCBAZ-T | |
|---|---|
DigiKey Part Number | ICL7611DCBAZ-TTR-ND - Tape & Reel (TR) ICL7611DCBAZ-TCT-ND - Cut Tape (CT) ICL7611DCBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7611DCBAZ-T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7611DCSA+ | Analog Devices Inc./Maxim Integrated | 65 | ICL7611DCSA+-ND | € 6,58000 | Direct |
| ICL7611DCSA+T | Analog Devices Inc./Maxim Integrated | 0 | ICL7611DCSA+T-ND | € 4,20862 | Direct |
| ICL7612DCSA+ | Analog Devices Inc./Maxim Integrated | 116 | ICL7612DCSA+-ND | € 6,82000 | Direct |
| ICL7611BCSA+ | Analog Devices Inc./Maxim Integrated | 159 | ICL7611BCSA+-ND | € 7,74000 | Similar |
| ICL7612BCSA+ | Analog Devices Inc./Maxim Integrated | 16 | ICL7612BCSA+-ND | € 7,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 10 | € 2,36900 | € 23,69 |
| 25 | € 2,15320 | € 53,83 |
| 100 | € 1,92080 | € 192,08 |
| 250 | € 1,81160 | € 452,90 |
| 500 | € 1,74624 | € 873,12 |
| 1 000 | € 1,70398 | € 1 703,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,63644 | € 4 091,10 |
| 5 000 | € 1,60266 | € 8 013,30 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,95670 |