
HIP4083EVAL | |
|---|---|
DigiKey Part Number | HIP4083EVAL-ND |
Manufacturer | |
Manufacturer Product Number | HIP4083EVAL |
Description | EVAL BOARD FOR HIP4083 |
Customer Reference | |
Detailed Description | HIP4083 - H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | H-Bridge Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | HIP4083 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |