
HD64F38024RWIV | |
|---|---|
DigiKey Part Number | HD64F38024RWIV-ND |
Manufacturer | |
Manufacturer Product Number | HD64F38024RWIV |
Description | IC MCU 8BIT 32KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L SLP Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300L | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,66000 | € 8,66 |
| 10 | € 6,75700 | € 67,57 |
| 25 | € 6,28120 | € 157,03 |
| Unit Price without VAT: | € 8,66000 |
|---|---|
| Unit Price with VAT: | € 10,47860 |
