


FS1012-1001-LQ | |
|---|---|
DigiKey Part Number | 800-3794-ND |
Manufacturer | |
Manufacturer Product Number | FS1012-1001-LQ |
Description | SENSOR FLOW LIQ 0~0.5 SLPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 0.5 SLPM Male, 0.232" (5.90mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 0.5 SLPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3V ~ 5.6V | |
Port Size | Male, 0.232" (5.90mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |