
F2270NLGK | |
|---|---|
DigiKey Part Number | 800-3782-ND |
Manufacturer | |
Manufacturer Product Number | F2270NLGK |
Description | RF ATTENUATOR 35DB 75OHM 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 5 MHz ~ 3 GHz 75 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 5 MHz ~ 3 GHz |
Manufacturer Renesas Electronics Corporation | Impedance 75 Ohms |
Packaging Tray | Package / Case 16-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Base Product Number |
Attenuation Value 35dB |