
F2251NLGI8 | |
|---|---|
DigiKey Part Number | 800-F2251NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F2251NLGI8 |
Description | VFQFPN 3.00X3.00X1.00 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Attenuators 33.6dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 50 MHz ~ 6 GHz |
Manufacturer Renesas Electronics Corporation | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 16-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Base Product Number |
Attenuation Value 33.6dB |