
F1975NCGI8 | |
|---|---|
DigiKey Part Number | 800-F1975NCGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1975NCGI8 |
Description | VFQFPN 4.00X4.00X0.75 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31dB 3 MHz ~ 5 GHz 75 Ohms 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 3 MHz ~ 5 GHz |
Manufacturer Renesas Electronics Corporation | Impedance 75 Ohms |
Packaging Tape & Reel (TR) | Package / Case 20-WFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Base Product Number |
Attenuation Value 0dB ~ 31dB |