
F1975NCGI | |
|---|---|
DigiKey Part Number | 800-3576-ND |
Manufacturer | |
Manufacturer Product Number | F1975NCGI |
Description | RF ATTENUATOR 31DB 75OHM 20WFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 5 MHz ~ 3 GHz 75 Ohms 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 5 MHz ~ 3 GHz |
Manufacturer Renesas Electronics Corporation | Impedance 75 Ohms |
Packaging Tray | Package / Case 20-WFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Base Product Number |
Attenuation Value 31dB |

