DF72115D160FPV is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 133
Unit Price: € 12,16000
Datasheet
SH-2A SuperH® SH7200 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF72115D160FPV

DigiKey Part Number
DF72115D160FPV-ND
Manufacturer
Manufacturer Product Number
DF72115D160FPV
Description
IC MCU 32BIT 512KB FLSH 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SH-2A SuperH® SH7200 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
SH-2A
Core Size
32-Bit
Speed
160MHz
Connectivity
EBI/EMI, I2C, SCI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
73
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.6V
Data Converters
A/D 8x12b; D/A 2x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 45,72000€ 45,72
10€ 37,60500€ 376,05
60€ 34,07117€ 2 044,27
120€ 33,11542€ 3 973,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 45,72000
Unit Price with VAT:€ 55,32120