DF70834AD80FTV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 25,07400
Datasheet
SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
100-TQFP
100-TQFP Series; PTQP0100KA-A

DF70834AD80FTV

DigiKey Part Number
DF70834AD80FTV-ND
Manufacturer
Manufacturer Product Number
DF70834AD80FTV
Description
IC MCU 32BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
SH-2
Core Size
32-Bit
Speed
80MHz
Connectivity
EBI/EMI, FIFO, I2C, SCI, SSU
Peripherals
DMA, POR, PWM, WDT
Number of I/O
65
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90€ 22,32756€ 2 009,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 22,32756
Unit Price with VAT:€ 27,01635