
ATXP128-CCUE-Y | |
|---|---|
DigiKey Part Number | 1265-ATXP128-CCUE-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATXP128-CCUE-Y |
Description | IC FLASH 128MBIT SPI/OCTL 24CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI - Octal I/O 150 MHz 24-CBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | ATXP128-CCUE-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 150 MHz | |
Write Cycle Time - Word, Page | 4.7ms, 22µs | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CBGA (6x8) | |
Base Product Number |