
AT45DB161E-SHF-T | |
|---|---|
DigiKey Part Number | 1265-1093-2-ND - Tape & Reel (TR) 1265-1093-1-ND - Cut Tape (CT) 1265-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,51200 | € 25,12 |
| 25 | € 2,43880 | € 60,97 |
| 50 | € 2,38360 | € 119,18 |
| 100 | € 2,32800 | € 232,80 |
| 250 | € 2,25488 | € 563,72 |
| 500 | € 2,19986 | € 1 099,93 |
| 1 000 | € 2,14538 | € 2 145,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,09158 | € 4 183,16 |
| 4 000 | € 2,03865 | € 8 154,60 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,25490 |
