
AT45DB021E-SHNHA-T | |
|---|---|
DigiKey Part Number | AT45DB021E-SHNHA-TTR-ND - Tape & Reel (TR) AT45DB021E-SHNHA-TCT-ND - Cut Tape (CT) AT45DB021E-SHNHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHNHA-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SHNHA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 1,27200 | € 12,72 |
| 25 | € 1,23600 | € 30,90 |
| 50 | € 1,20900 | € 60,45 |
| 100 | € 1,18150 | € 118,15 |
| 250 | € 1,14524 | € 286,31 |
| 500 | € 1,11788 | € 558,94 |
| 1 000 | € 1,09067 | € 1 090,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,06370 | € 2 127,40 |
| 4 000 | € 1,03706 | € 4 148,24 |
| 6 000 | € 1,02166 | € 6 129,96 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |