Parametric Equivalent

AT25SL2561C-UAUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL2561C-UAUE-TTR-ND - Tape & Reel (TR) 1695-AT25SL2561C-UAUE-TCT-ND - Cut Tape (CT) 1695-AT25SL2561C-UAUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL2561C-UAUE-T |
Description | 1.8V 256MBIT, UP TO QUAD SPI, DT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-WLCSP (3.79x3.36) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 500µs, 5.5ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 24-WLCSP (3.79x3.36) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25QL2561C-UAUE-T | Renesas Electronics Corporation | 0 | 1695-AT25QL2561C-UAUE-TCT-ND | € 2,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,78900 | € 27,89 |
| 25 | € 2,70680 | € 67,67 |
| 50 | € 2,64500 | € 132,25 |
| 100 | € 2,58310 | € 258,31 |
| 250 | € 2,50152 | € 625,38 |
| 500 | € 2,44024 | € 1 220,12 |
| 1 000 | € 2,37959 | € 2 379,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,91484 | € 9 574,20 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |


