
AT25SL0321C-UDUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL0321C-UDUE-TCT-ND - Cut Tape (CT) 1695-AT25SL0321C-UDUE-TDKR-ND - Digi-Reel® 1695-AT25SL0321C-UDUE-TTR-ND |
Manufacturer | |
Manufacturer Product Number | AT25SL0321C-UDUE-T |
Description | 8-BALL WLCSP IND TEP, WIDE VCC, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WLCSP (1.56x1.24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 500µs, 1.5ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.56x1.24) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,45700 | € 4,57 |
| 25 | € 0,44520 | € 11,13 |
| 50 | € 0,43560 | € 21,78 |
| 100 | € 0,42630 | € 42,63 |
| 250 | € 0,41380 | € 103,45 |
| 500 | € 0,40430 | € 202,15 |
| 1 000 | € 0,39480 | € 394,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37980 | € 1 139,40 |
| 6 000 | € 0,37043 | € 2 222,58 |
| 9 000 | € 0,36499 | € 3 284,91 |
| 15 000 | € 0,35821 | € 5 373,15 |
| 21 000 | € 0,35379 | € 7 429,59 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |