FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 12-WLCSP (2.39x1.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 12-WLCSP (2.39x1.77)
12-XFBGA, WLCSP

AT25FF321A-UUN-T

DigiKey Part Number
1265-AT25FF321A-UUN-TTR-ND - Tape & Reel (TR)
1265-AT25FF321A-UUN-TCT-ND - Cut Tape (CT)
1265-AT25FF321A-UUN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF321A-UUN-T
Description
IC FLASH 32MBIT SPI/QUAD 12WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 12-WLCSP (2.39x1.77)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
22µs, 8ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
12-WLCSP (2.39x1.77)
Memory Size
Base Product Number
Memory Organization
4M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,98900€ 9,89
25€ 0,96200€ 24,05
50€ 0,94120€ 47,06
100€ 0,92020€ 92,02
250€ 0,89220€ 223,05
500€ 0,87106€ 435,53
1 000€ 0,85000€ 850,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,65442€ 3 272,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,27050