
9DBL0455NLGI | |
|---|---|
DigiKey Part Number | 800-9DBL0455NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0455NLGI |
Description | IC DISTRIBUTION PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 267MHz 1 Output 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 267MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,41000 | € 3,41 |
| 10 | € 2,57700 | € 25,77 |
| 25 | € 2,36880 | € 59,22 |
| 100 | € 2,13970 | € 213,97 |
| 490 | € 1,96649 | € 963,58 |
| 980 | € 1,91201 | € 1 873,77 |
| 1 470 | € 1,88473 | € 2 770,55 |
| 2 940 | € 1,84474 | € 5 423,54 |
| Unit Price without VAT: | € 3,41000 |
|---|---|
| Unit Price with VAT: | € 4,12610 |



