Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP1204ANLGI/W

DigiKey Part Number
800-8SLVP1204ANLGI/WTR-ND - Tape & Reel (TR)
800-8SLVP1204ANLGI/WCT-ND - Cut Tape (CT)
800-8SLVP1204ANLGI/WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8SLVP1204ANLGI/W
Description
IC CLK BUFFER 2:4 2GHZ 16VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
2:4
Supplier Device Package
16-VFQFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1204ANLGIRenesas Electronics Corporation555800-2913-ND€ 6,09000Parametric Equivalent
8SLVP1204ANLGI8Renesas Electronics Corporation2 164800-8SLVP1204ANLGI8CT-ND€ 6,09000Parametric Equivalent
SI53323-B-GMSkyworks Solutions Inc.5336-2500-5-ND€ 2,68000Similar
SI53340-B-GMRSkyworks Solutions Inc.13336-4763-1-ND€ 2,68000Similar
In-Stock: 2 477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,09000€ 6,09
10€ 4,53200€ 45,32
25€ 4,15840€ 103,96
100€ 3,75400€ 375,40
250€ 3,56352€ 890,88
500€ 3,44946€ 1 724,73
1 000€ 3,44592€ 3 445,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 3,25768€ 8 144,20
Manufacturers Standard Package
Unit Price without VAT:€ 6,09000
Unit Price with VAT:€ 7,36890