
74FCT3807SPYGI | |
|---|---|
DigiKey Part Number | 74FCT3807SPYGI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807SPYGI |
Description | IC CLK BUFFER 1:10 200MHZ 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.71V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,50600 | € 15,06 |
| 64 | € 1,24688 | € 79,80 |
| 128 | € 1,18125 | € 151,20 |
| 256 | € 1,12766 | € 288,68 |
| 512 | € 1,08379 | € 554,90 |
| 1 024 | € 1,04791 | € 1 073,06 |
| 2 560 | € 1,01021 | € 2 586,14 |
| 5 056 | € 0,98796 | € 4 995,13 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,56520 |