71V256S10YG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 2,84510
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 3,03284
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 2,84510
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 3,03284
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 2,84510
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 3,03284
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 3,03284
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 3,22008
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256S10YG8

DigiKey Part Number
71V256S10YG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V256S10YG8
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-SOJ
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable