5PB1203NTGK8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,79000
Datasheet
Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1203NTGK8

DigiKey Part Number
800-5PB1203NTGK8TR-ND - Tape & Reel (TR)
800-5PB1203NTGK8CT-ND - Cut Tape (CT)
800-5PB1203NTGK8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1203NTGK8
Description
IC CLK BUFFER 1:3 200MHZ 10DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
5PB1203NTGK8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
10-WFDFN Exposed Pad
Ratio - Input:Output
1:3
Supplier Device Package
10-DFN (2x2)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1203NTGKRenesas Electronics Corporation0800-5PB1203NTGK-ND€ 1,79000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,79000€ 1,79
10€ 1,26400€ 12,64
25€ 1,13840€ 28,46
100€ 1,00320€ 100,32
250€ 0,93984€ 234,96
500€ 0,90194€ 450,97
1 000€ 0,87092€ 870,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83282€ 2 498,46
6 000€ 0,81426€ 4 885,56
9 000€ 0,80499€ 7 244,91
Manufacturers Standard Package
Unit Price without VAT:€ 1,79000
Unit Price with VAT:€ 2,16590