Parametric Equivalent
Parametric Equivalent



5PB1104CMGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1104CMGK8TR-ND - Tape & Reel (TR) 800-5PB1104CMGK8CT-ND - Cut Tape (CT) 800-5PB1104CMGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMGK8 |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104CMG1 | Renesas Electronics Corporation | 24 | 800-5PB1104CMG1-ND | € 4,60000 | Parametric Equivalent |
| 5PB1104CMG18 | Renesas Electronics Corporation | 106 | 800-5PB1104CMG18CT-ND | € 4,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,26000 | € 2,26 |
| 10 | € 1,60900 | € 16,09 |
| 25 | € 1,45480 | € 36,37 |
| 100 | € 1,28830 | € 128,83 |
| 250 | € 1,21008 | € 302,52 |
| 500 | € 1,16336 | € 581,68 |
| 1 000 | € 1,12509 | € 1 125,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,06802 | € 4 272,08 |
| 8 000 | € 1,04692 | € 8 375,36 |
| Unit Price without VAT: | € 2,26000 |
|---|---|
| Unit Price with VAT: | € 2,73460 |
