
5P49V5901B037NLGI8 | |
|---|---|
DigiKey Part Number | 800-3439-ND |
Manufacturer | |
Manufacturer Product Number | 5P49V5901B037NLGI8 |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,32000 | € 10,32 |
| 10 | € 7,84600 | € 78,46 |
| 25 | € 7,25000 | € 181,25 |
| 100 | € 6,60380 | € 660,38 |
| 250 | € 6,29912 | € 1 574,78 |
| 500 | € 6,11650 | € 3 058,25 |
| 1 000 | € 5,96672 | € 5 966,72 |
| Unit Price without VAT: | € 10,32000 |
|---|---|
| Unit Price with VAT: | € 12,48720 |
