
557GI-06LF | |
|---|---|
DigiKey Part Number | 800-1068-5-ND |
Manufacturer | |
Manufacturer Product Number | 557GI-06LF |
Description | IC DISTRIBUTION PCIE 20-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Multiplexer IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 10 | € 4,00800 | € 40,08 |
| 74 | € 3,43122 | € 253,91 |
| 148 | € 3,29588 | € 487,79 |
| 296 | € 3,18453 | € 942,62 |
| 518 | € 3,10915 | € 1 610,54 |
| 1 036 | € 3,03081 | € 3 139,92 |
| 2 516 | € 2,95043 | € 7 423,28 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,31620 |