49FCT3805PYGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 200
Unit Price: € 1,52000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 590
Unit Price: € 1,52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,73295
Datasheet

Similar


Diodes Incorporated
In Stock: 646
Unit Price: € 0,97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,51045
Datasheet

Similar


Diodes Incorporated
In Stock: 2 843
Unit Price: € 1,25000
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: € 1,04000
Datasheet

Similar


Diodes Incorporated
In Stock: 865
Unit Price: € 1,32000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 553
Unit Price: € 1,33000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 446
Unit Price: € 1,10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,58898
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,60236
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,52354
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805PYGI8

DigiKey Part Number
49FCT3805PYGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
49FCT3805PYGI8
Description
IC CLK BUFFER 1:5 20SSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, LVTTL
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Fanout Buffer (Distribution)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Circuits
2
Supplier Device Package
20-SSOP
Ratio - Input:Output
1:5
Base Product Number
Differential - Input:Output
No/No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI49FCT32805QEDiodes Incorporated200PI49FCT32805QE-ND€ 1,52000Similar
PI49FCT32805QEXDiodes Incorporated1 59031-PI49FCT32805QEXCT-ND€ 1,52000Similar
PI49FCT3805AQEXDiodes Incorporated0PI49FCT3805AQEX-ND€ 0,73295Similar
PI49FCT3805BQEDiodes Incorporated646PI49FCT3805BQE-ND€ 0,97000Similar
PI49FCT3805BQEXDiodes Incorporated0PI49FCT3805BQEX-ND€ 0,51045Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,73295€ 1 099,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,73295
Unit Price with VAT:€ 0,88687