
ISL78365ARZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL78365ARZ-T7ATR-ND - Tape & Reel (TR) 20-ISL78365ARZ-T7ACT-ND - Cut Tape (CT) 20-ISL78365ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78365ARZ-T7A |
Description | IC LASER DRVR 3.3V 40WQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 3.3V 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Renesas Electronics Corporation | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Type Laser Diode Driver | Supplier Device Package 40-QFN (6x6) |
Number of Channels 4 | Mounting Type Surface Mount |
Voltage - Supply 3.3V | Base Product Number |