
IZD0001 | |
|---|---|
DigiKey Part Number | 3133-IZD0001-ND |
Manufacturer | |
Manufacturer Product Number | IZD0001 |
Description | STEMLAB 125-10 DIAGNOSTIC KIT |
Customer Reference | |
Detailed Description | Red Pitaya STEMlab 125-10 Zynq-7000 AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Red Pitaya STEMlab 125-10 Zynq-7000 AP SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7Z010 | |
Interconnect System | - | |
Suggested Programming Environment | C, Jupyter, LABview, MATlab, Python, Scilab, Vivaldo | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
