
PFM6412A | |
|---|---|
DigiKey Part Number | PFM6412A-ND |
Manufacturer | |
Manufacturer Product Number | PFM6412A |
Description | TRICOLOR DISPLAY 64X120 115V |
Customer Reference | |
Detailed Description | Graphical (120 x 64) LED - Tri-Color Chassis Mount Connector (RJ11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Graphical (120 x 64) | |
Display Type | LED - Tri-Color | |
Voltage - Supply | 105 ~ 115 VAC | |
Termination Style | Connector (RJ11) | |
Size / Dimension | 39.30" L x 22.60" H x 3.40" D (998.0mm x 572.0mm x 86.0mm) | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - |