
MPAXTM10 | |
|---|---|
DigiKey Part Number | RLC352-ND |
Manufacturer | |
Manufacturer Product Number | MPAXTM10 |
Description | OPTION CARD TIMER LPAXCK00 24VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Option Card, Timer 24VAC, 11 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Timer | |
For Use With/Related Products | LPAXCK00 | |
Specifications | 24VAC, 11 ~ 36VDC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 354,83000 | € 354,83 |
| Unit Price without VAT: | € 354,83000 |
|---|---|
| Unit Price with VAT: | € 429,34430 |













