
MPAXTM00 | |
|---|---|
DigiKey Part Number | RLC351-ND |
Manufacturer | |
Manufacturer Product Number | MPAXTM00 |
Description | OPTION CARD TIMER LPAXCK00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Timer 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Timer | |
For Use With/Related Products | LPAXCK00 | |
Specifications | 85 ~ 250VAC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 283,82000 | € 283,82 |
| Unit Price without VAT: | € 283,82000 |
|---|---|
| Unit Price with VAT: | € 343,42220 |













