
CBLVID00 | |
|---|---|
DigiKey Part Number | CBLVID00-ND |
Manufacturer | |
Manufacturer Product Number | CBLVID00 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | - | |
Number of Positions | - | |
Length | - | |
For Use With/Related Products | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,83000 | € 124,83 |
| Unit Price without VAT: | € 124,83000 |
|---|---|
| Unit Price with VAT: | € 151,04430 |