Image for CAT5E-XM12-RJ45-16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5E-XM12-RJ45-16

DigiKey Part Number
CAT5E-XM12-RJ45-16-ND
Manufacturer
Manufacturer Product Number
CAT5E-XM12-RJ45-16
Description
CBL ASSY CIRC 8P M TO RJ45 16'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.00' (4.88m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.00' (4.88m)
Cable Type
-
Color
-
Shielding
Shielded
Usage
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 112,37000€ 112,37
Manufacturers Standard Package
Unit Price without VAT:€ 112,37000
Unit Price with VAT:€ 135,96770