


RS3-1212S/H3 | |
|---|---|
DigiKey Part Number | 945-2762-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-1212S/H3 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-1212S/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,85000 | € 17,85 |
| 5 | € 17,19000 | € 85,95 |
| 10 | € 16,91100 | € 169,11 |
| 25 | € 16,54840 | € 413,71 |
| 50 | € 16,27940 | € 813,97 |
| 100 | € 16,01450 | € 1 601,45 |
| 250 | € 15,67040 | € 3 917,60 |
| 500 | € 15,41456 | € 7 707,28 |
| Unit Price without VAT: | € 17,85000 |
|---|---|
| Unit Price with VAT: | € 21,59850 |

