Isolated Module DC DC Converter 1 Output 24V 1.67A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40Q-11024SRUWB/P

DigiKey Part Number
945-RP40Q-11024SRUWB/P-ND
Manufacturer
Manufacturer Product Number
RP40Q-11024SRUWB/P
Description
40W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.67A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
14V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
160V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.67A
Approval Agency
CE, cURus
Power (Watts)
40 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2€ 140,66000€ 281,32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 140,66000
Unit Price with VAT:€ 170,19860