
RP40Q-11015SRUWB/P | |
|---|---|
DigiKey Part Number | 945-RP40Q-11015SRUWB/P-ND |
Manufacturer | |
Manufacturer Product Number | RP40Q-11015SRUWB/P |
Description | 40W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.67A | Approval Agency CE, cURus |
Power (Watts) 40 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 147,28000 | € 147,28 |
| 5 | € 141,78600 | € 708,93 |
| 10 | € 139,47900 | € 1 394,79 |
| 25 | € 136,48240 | € 3 412,06 |
| 50 | € 134,25640 | € 6 712,82 |
| Unit Price without VAT: | € 147,28000 |
|---|---|
| Unit Price with VAT: | € 178,20880 |