RP12-2405SA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: € 13,06000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP12-2405SA

DigiKey Part Number
945-2373-5-ND
Manufacturer
Manufacturer Product Number
RP12-2405SA
Description
DC DC CONVERTER 5V 12W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP12-2405SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCW12B-05MEAN WELL USA Inc.01866-4374-ND€ 13,06000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 45,69000€ 45,69
5€ 43,98600€ 219,93
10€ 43,27300€ 432,73
25€ 42,34520€ 1 058,63
50€ 41,65600€ 2 082,80
100€ 40,97680€ 4 097,68
250€ 33,17572€ 8 293,93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 45,69000
Unit Price with VAT:€ 55,28490