Enclosed DC DC Converter 1 Output 13.7V 22A 106V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMOD300-80-13.7SUW/CTRL/MO

DigiKey Part Number
945-RMOD300-80-13.7SUW/CTRL/MO-ND
Manufacturer
Manufacturer Product Number
RMOD300-80-13.7SUW/CTRL/MO
Description
300W DC/DC-CONVERTER 'PLUG & PLA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 13.7V 22A 106V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
106V
Number of Outputs
1
Voltage - Output 1
13.7V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
22A
Power (Watts)
301W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 75°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 166,59000€ 166,59
5€ 160,37000€ 801,85
10€ 157,76000€ 1 577,60
25€ 154,37080€ 3 859,27
50€ 151,85220€ 7 592,61
Manufacturers Standard Package
Unit Price without VAT:€ 166,59000
Unit Price with VAT:€ 201,57390