


RKZ-2415S/HP | |
|---|---|
DigiKey Part Number | 945-2584-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-2415S/HP |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-2415S/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,84000 | € 10,84 |
| 5 | € 10,43400 | € 52,17 |
| 10 | € 10,26400 | € 102,64 |
| 25 | € 10,04440 | € 251,11 |
| 50 | € 9,88140 | € 494,07 |
| 100 | € 9,72080 | € 972,08 |
| 250 | € 9,51212 | € 2 378,03 |
| 500 | € 9,35694 | € 4 678,47 |
| Unit Price without VAT: | € 10,84000 |
|---|---|
| Unit Price with VAT: | € 13,11640 |



