


RAC02-09SC | |
|---|---|
DigiKey Part Number | 945-2303-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-09SC |
Description | AC/DC CONVERTER 9V 2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 222mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-09SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | |
Approval Agency | CE, EN, UL | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Weight | 0.055 lb (24.95 g) | |
Base Product Number |