
R1M-4805S/SMD | |
|---|---|
DigiKey Part Number | 945-R1M-4805S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R1M-4805S/SMD |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1M-4805S/SMD Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,81000 | € 16,81 |
| 5 | € 16,18800 | € 80,94 |
| 10 | € 15,92600 | € 159,26 |
| 25 | € 15,58560 | € 389,64 |
| 50 | € 15,33220 | € 766,61 |
| 100 | € 15,08270 | € 1 508,27 |
| 250 | € 14,75860 | € 3 689,65 |
| 500 | € 14,51778 | € 7 258,89 |
| Unit Price without VAT: | € 16,81000 |
|---|---|
| Unit Price with VAT: | € 20,34010 |
