
MDBT42Q-512KV2 | |
|---|---|
DigiKey Part Number | 3271-MDBT42Q-512KV2-ND |
Manufacturer | |
Manufacturer Product Number | MDBT42Q-512KV2 |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 12.9mA | |
Current - Transmitting | 2.7mA ~ 16.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 41-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,17880 |








